EBT156-15A1X | |
---|---|
DigiKey Part Number | EBT156-15A1X-ND |
Manufacturer | |
Manufacturer Product Number | EBT156-15A1X |
Description | CONN EDGE DUAL FMALE 30POS 0.156 |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 15 | |
Number of Positions | 30 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.140" (3.56mm) Dia | |
Operating Temperature | - |