PTCEL67R152UTE | |
---|---|
DigiKey Part Number | 56-PTCEL67R152UTETR-ND - Tape & Reel (TR) 56-PTCEL67R152UTECT-ND - Cut Tape (CT) 56-PTCEL67R152UTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCEL67R152UTE |
Description | PTC EL LDD 16D5 1K5 1200 160 T E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.5 kOhms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 1.5 kOhms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
5 | ¥29.67000 | ¥148.35 |
10 | ¥28.65200 | ¥286.52 |
50 | ¥22.50980 | ¥1,125.49 |
100 | ¥18.41720 | ¥1,841.72 |
250 | ¥17.90608 | ¥4,476.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.34786 | ¥7,673.93 |
1,000 | ¥14.32475 | ¥14,324.75 |
1,500 | ¥13.81317 | ¥20,719.76 |
2,500 | ¥13.30158 | ¥33,253.95 |
3,500 | ¥12.78995 | ¥44,764.82 |