MLV0805E33005T | |
---|---|
DigiKey Part Number | 56-MLV0805E33005TTR-ND - Tape & Reel (TR) 56-MLV0805E33005TCT-ND - Cut Tape (CT) 56-MLV0805E33005TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0805E33005T |
Description | MLV SMD 0805 NISN 30V TAPE E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.78120 | ¥69.53 |
100 | ¥2.22560 | ¥222.56 |
250 | ¥2.06644 | ¥516.61 |
500 | ¥1.74860 | ¥874.30 |
1,000 | ¥1.35118 | ¥1,351.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.23198 | ¥4,927.92 |
8,000 | ¥1.15250 | ¥9,220.00 |
12,000 | ¥1.07302 | ¥12,876.24 |
28,000 | ¥1.01738 | ¥28,486.64 |