MAL804324061E3 | |
---|---|
DigiKey Part Number | MAL804324061E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL804324061E3 |
Description | MNT BRACKET FOR ROUND CAN TYPES |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.559" Dia (65.0mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥50.52344 | ¥4,850.25 |