MAL219691253E3 | |
---|---|
DigiKey Part Number | MAL219691253E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219691253E3 |
Description | CAP 15F -20% +80% 4.2V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 4.2 V Coin, Wide Terminals Same Side 1.8Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL219691253E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 4.2 V | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals Same Side | |
Lead Spacing | - | |
Size / Dimension | 0.945" L x 0.866" W (24.00mm x 22.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.64000 | ¥84.64 |
10 | ¥78.29300 | ¥782.93 |
40 | ¥67.71275 | ¥2,708.51 |
80 | ¥60.94113 | ¥4,875.29 |
525 | ¥56.28610 | ¥29,550.20 |
1,050 | ¥52.90049 | ¥55,545.51 |