BFC237036103 | |
---|---|
DigiKey Part Number | 56-BFC237036103CT-ND - Cut Tape (CT) 56-BFC237036103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237036103 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.71100 | ¥37.11 |
50 | ¥3.12460 | ¥156.23 |
100 | ¥2.54510 | ¥254.51 |
500 | ¥2.12078 | ¥1,060.39 |
1,000 | ¥1.78598 | ¥1,785.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.67432 | ¥3,348.64 |
4,000 | ¥1.56271 | ¥6,250.84 |
10,000 | ¥1.50689 | ¥15,068.90 |
14,000 | ¥1.48457 | ¥20,783.98 |
50,000 | ¥1.42317 | ¥71,158.50 |