SRSHELFKBD | |
---|---|
DigiKey Part Number | TL2241-ND |
Manufacturer | |
Manufacturer Product Number | SRSHELFKBD |
Description | 1U RACKMOUNT KEYBOARD W KVM CABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Mount Keyboard 18.820" L x 21.750" W x 1.710" H (478.03mm x 552.45mm x 43.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rack Mount Keyboard | |
Size / Dimension | 18.820" L x 21.750" W x 1.710" H (478.03mm x 552.45mm x 43.43mm) | |
Features | - | |
Color | - | |
Material | - | |
For Use With/Related Products | KVM Switches | |
Ventilation | Non-Vented |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,697.32000 | ¥3,697.32 |
5 | ¥3,619.69800 | ¥18,098.49 |