SMX3000XLRT2UA | |
---|---|
DigiKey Part Number | TL1860-ND |
Manufacturer | |
Manufacturer Product Number | SMX3000XLRT2UA |
Description | UPS INTL SMART RACKMOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 9 | |
Backup Time - Max Load | 3.9 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 230V | |
Input Connector | IEC 320-C20 | |
Output Connector | IEC 320-C13 | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 19.500" L x 17.500" W (495.30mm x 444.50mm) | |
Height | 3.504" (89.00mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,231.82000 | ¥14,231.82 |