P430-006 | ||
---|---|---|
DigiKey Part Number | TL2154-ND | |
Manufacturer | ||
Manufacturer Product Number | P430-006 | |
Description | CBL ASSY D-SUB 9P F TO RJ45 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly D-Sub 09 pos Female to RJ45, 8p4c 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to RJ45, 8p4c | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.02000 | ¥164.02 |
10 | ¥143.63100 | ¥1,436.31 |
25 | ¥137.42440 | ¥3,435.61 |
50 | ¥132.99140 | ¥6,649.57 |
100 | ¥128.55840 | ¥12,855.84 |
250 | ¥121.46552 | ¥30,366.38 |
500 | ¥117.91906 | ¥58,959.53 |