NM12-602-01M-BL | |
---|---|
DigiKey Part Number | 95-NM12-602-01M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-602-01M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.73000 | ¥355.73 |
10 | ¥311.52400 | ¥3,115.24 |
25 | ¥298.05800 | ¥7,451.45 |
50 | ¥288.44420 | ¥14,422.21 |
100 | ¥278.82950 | ¥27,882.95 |
250 | ¥263.44572 | ¥65,861.43 |