N306-001 | |
---|---|
DigiKey Part Number | TL2112-ND |
Manufacturer | |
Manufacturer Product Number | N306-001 |
Description | FIBER OPTIC CBL SC-SC 305MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 1.00' (305mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 1.00' (305mm) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.35000 | ¥137.35 |
10 | ¥119.06000 | ¥1,190.60 |
25 | ¥112.84320 | ¥2,821.08 |
50 | ¥111.20760 | ¥5,560.38 |
100 | ¥98.12440 | ¥9,812.44 |
250 | ¥91.58280 | ¥22,895.70 |
500 | ¥89.62032 | ¥44,810.16 |