N235-001-SH-D | |
---|---|
DigiKey Part Number | TL2099-ND |
Manufacturer | |
Manufacturer Product Number | N235-001-SH-D |
Description | CAT6 STRAIGHT THROUGH MODULAR SH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Panel Stops | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.16000 | ¥149.16 |
10 | ¥130.61100 | ¥1,306.11 |
25 | ¥124.96600 | ¥3,124.15 |
50 | ¥120.93360 | ¥6,046.68 |
100 | ¥116.90270 | ¥11,690.27 |
250 | ¥110.45252 | ¥27,613.13 |
500 | ¥107.22770 | ¥53,613.85 |