N201-012-BL | |
---|---|
DigiKey Part Number | TL1494-ND |
Manufacturer | |
Manufacturer Product Number | N201-012-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.26000 | ¥65.26 |
10 | ¥59.00100 | ¥590.01 |
100 | ¥51.65980 | ¥5,165.98 |
1,000 | ¥38.06510 | ¥38,065.10 |