A102-04M | |
---|---|
DigiKey Part Number | TL1207-ND |
Manufacturer | |
Manufacturer Product Number | A102-04M |
Description | TOSLINK CABLE PLUG-PLUG 4M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 13.1' (4.0m) | |
Type | - | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.74000 | ¥88.74 |
10 | ¥78.68700 | ¥786.87 |
100 | ¥68.59570 | ¥6,859.57 |
1,000 | ¥53.66631 | ¥53,666.31 |