SP-21-B | ||
---|---|---|
DigiKey Part Number | SP-21-B-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-21-B | |
Description | AUDIO XFMR 10KCT / 2KCT TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.24:1 Audio Transformer 300Hz ~ 100kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-21-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2.24:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 2kCT | |
DC Resistance (DCR) - Primary | 1.05kOhm | |
DC Resistance (DCR) - Secondary | 330Ohm | |
Transformer Type | Audio Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
672 | $10.85000 | $7,291.20 |