2520X375C | |
---|---|
DigiKey Part Number | 2254-2520X375C-ND |
Manufacturer | |
Manufacturer Product Number | 2520X375C |
Description | C SERIES, 1/4-20 THREADED INSERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.34" Dia x 0.38" H (8.7mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.34" Dia x 0.38" H (8.7mm x 9.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.37000 | ¥2.37 |
5 | ¥2.05800 | ¥10.29 |
10 | ¥1.71400 | ¥17.14 |
25 | ¥1.60720 | ¥40.18 |
50 | ¥1.53860 | ¥76.93 |
100 | ¥1.36800 | ¥136.80 |
250 | ¥1.29976 | ¥324.94 |
500 | ¥1.23136 | ¥615.68 |
1,000 | ¥1.20438 | ¥1,204.38 |