TAS2780EVM | |
---|---|
DigiKey Part Number | 296-TAS2780EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS2780EVM |
Description | EVAL BOARD FOR TAS2780 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TAS2780 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Board Type | Fully Populated | |
Utilized IC / Part | TAS2780 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,540.04000 | ¥2,540.04 |