LM3532EVM/NOPB | |
---|---|
DigiKey Part Number | 296-48420-ND |
Manufacturer | |
Manufacturer Product Number | LM3532EVM/NOPB |
Description | EVALUATION BOARD FOR LM3532 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LM3532 3, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3532 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |