TR-TW-EVO60M-4 | ||
---|---|---|
DigiKey Part Number | 3074-TR-TW-EVO60M-4-ND | |
Manufacturer | ||
Manufacturer Product Number | TR-TW-EVO60M-4 | |
Description | TERARANGER TOWER EVO 60M, 4 SENS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3D Time of Flight Image Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terabee SAS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | - | |
Active Pixel Array | - | |
Frames per Second | 240 | |
Voltage - Supply | 12V ~ 24V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,966.66000 | ¥4,966.66 |