10-03577 | ||
---|---|---|
DigiKey Part Number | 839-10-03577-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03577 | |
Description | AUTO CBL ASSY W/PLUG 7.5A 6' BLK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Cable, Auto Power Plug to 2.5mm DC Plug Cigarette Lighter Assembly 7.5 A 6' (1.83m) Cord, Fused Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2.5mm DC Plug | |
Specifications | 6' (1.83m) Cord, Fused | |
Current Rating (Amps) | 7.5 A | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥45.50342 | ¥22,751.71 |