XTEB-B4 | |
---|---|
DigiKey Part Number | XTEB-B4-ND |
Manufacturer | |
Manufacturer Product Number | XTEB-B4 |
Description | WIRE SPLICE 200-600PAIR |
Customer Reference | |
Detailed Description | Wire Splice 200-600 Pairs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Cable Pairs | 200-600 Pairs | |
Diameter - Inside | 1.100" (27.94mm) | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |