SLT-12X | |
---|---|
DigiKey Part Number | SLT-12X-ND |
Manufacturer | |
Manufacturer Product Number | SLT-12X |
Description | SLDR SLV WIRE-WIRE 0.425/0.457" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.425" (10.80mm), 0.457" (11.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.425" (10.80mm), 0.457" (11.61mm) | |
Length | 1.240" (31.50mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.95000 | ¥91.95 |
10 | ¥81.49100 | ¥814.91 |
25 | ¥78.35840 | ¥1,958.96 |
50 | ¥75.22540 | ¥3,761.27 |
100 | ¥71.04580 | ¥7,104.58 |
250 | ¥64.77692 | ¥16,194.23 |
500 | ¥60.59774 | ¥30,298.87 |
1,000 | ¥55.58274 | ¥55,582.74 |