HLX125YW4NEL60S | |
---|---|
DigiKey Part Number | A105302-ND |
Manufacturer | |
Manufacturer Product Number | HLX125YW4NEL60S |
Description | WIRE MARKR CBL TIE 12.5MM X 80MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.49" W x 3.15" L (12.5mm x 80.0mm) Yellow Polyolefin (PO), Irradiated, Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.49" W x 3.15" L (12.5mm x 80.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated, Halogen Free | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥9.73300 | ¥97.33 |
25 | ¥9.34000 | ¥233.50 |
50 | ¥9.14100 | ¥457.05 |
100 | ¥8.74330 | ¥874.33 |
250 | ¥7.94800 | ¥1,987.00 |
500 | ¥7.15340 | ¥3,576.70 |
1,000 | ¥6.35856 | ¥6,358.56 |
2,500 | ¥5.76240 | ¥14,406.00 |