HCTE-0500-0-SP-CS7679 | ||
---|---|---|
DigiKey Part Number | HCTE-0500-0-SP-CS7679-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTE-0500-0-SP-CS7679 | |
Description | HOSE CORRUGATED ETFE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | - | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥91.45510 | ¥9,145.51 |