CHA-0001 | |
---|---|
DigiKey Part Number | CHA-0001-ND |
Manufacturer | |
Manufacturer Product Number | CHA-0001 |
Description | BUSHING 0.082" FLUOROPOLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.117" (2.97mm) Bushing 0.082" (2.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Raychem SolderTacts Shielded Contacts | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.117" (2.97mm) | |
Diameter - Inside | 0.082" (2.08mm) | |
Features | - | |
Material | Fluoropolymer | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.87245 | ¥32,181.12 |