608801-1 | |
---|---|
DigiKey Part Number | A114092-ND |
Manufacturer | |
Manufacturer Product Number | 608801-1 |
Description | CABLE TIE HLDR DUAL SCREW #6 WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm) | |
For Use With/Related Products | - | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.76900 | ¥47.69 |
25 | ¥4.35880 | ¥108.97 |
50 | ¥4.10380 | ¥205.19 |
100 | ¥3.93220 | ¥393.22 |
250 | ¥3.59012 | ¥897.53 |
500 | ¥3.41928 | ¥1,709.64 |
1,000 | ¥2.82095 | ¥2,820.95 |
2,500 | ¥2.56447 | ¥6,411.18 |