V23047-A1036-A501 | |
---|---|
DigiKey Part Number | PB1294-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1036-A501 |
Description | RELAY SAFETY DPDT 6A 36V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 36VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 27 VDC | |
Must Release Voltage | 3.6 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.58000 | ¥129.58 |
20 | ¥115.16800 | ¥2,303.36 |
40 | ¥103.65125 | ¥4,146.05 |
100 | ¥97.89400 | ¥9,789.40 |
260 | ¥89.25592 | ¥23,206.54 |
500 | ¥83.49760 | ¥41,748.80 |
1,000 | ¥79.17862 | ¥79,178.62 |