86528-000 | |
---|---|
DigiKey Part Number | 223-86528-000-ND |
Manufacturer | |
Manufacturer Product Number | 86528-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | 80°C | |
Voltage Rating | 250V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.13000 | ¥185.13 |
10 | ¥154.29500 | ¥1,542.95 |
25 | ¥136.66240 | ¥3,416.56 |
100 | ¥132.25420 | ¥13,225.42 |
500 | ¥123.43768 | ¥61,718.84 |