098-10001 | |
---|---|
DigiKey Part Number | 098-10001-ND |
Manufacturer | |
Manufacturer Product Number | 098-10001 |
Description | SENSOR DIST MEAS .5" - 5" |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 0.5" ~ 5" (12.7mm ~ 127mm) | |
Output Type | Pulse | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 24VDC | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 160°C | |
Ingress Protection | NEMA 1 | |
Indicator | No Indicator | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥4,047.20600 | ¥20,236.03 |