1SNG604009R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG604009R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG604009R0000 |
Description | EP-BPA-SZ3-BL-A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Square - 1.811" (46.00mm) Frame Grommet, Split 0.669" ~ 0.807" (17.00mm ~ 20.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.811" (46.00mm) | |
Diameter - Inside | 0.669" ~ 0.807" (17.00mm ~ 20.50mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥66.73580 | ¥20,020.74 |