2349891-1 | |
---|---|
DigiKey Part Number | 17-2349891-1-ND |
Manufacturer | |
Manufacturer Product Number | 2349891-1 |
Description | D4950 OPENER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Spring Opener |
EDA/CAD Models | 2349891-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Spring Opener | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.17105 | ¥20,855.25 |