2205066-1 | |
---|---|
DigiKey Part Number | A123299-ND |
Manufacturer | |
Manufacturer Product Number | 2205066-1 |
Description | CABLE ASSEMBLY HEADER WTW 16POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥46.20200 | ¥462.02 |
25 | ¥44.99360 | ¥1,124.84 |
50 | ¥44.02680 | ¥2,201.34 |
100 | ¥41.36610 | ¥4,136.61 |
250 | ¥41.12424 | ¥10,281.06 |
500 | ¥38.46326 | ¥19,231.63 |
1,000 | ¥34.35078 | ¥34,350.78 |
2,500 | ¥31.93170 | ¥79,829.25 |