1-2083084-1 | |
---|---|
DigiKey Part Number | A104279-ND |
Manufacturer | |
Manufacturer Product Number | 1-2083084-1 |
Description | CBL ASSY NEMA 1-15P-6-WAY SW 8' |
Customer Reference | |
Detailed Description | Cable Assembly NEMA 1-15P to 6-Way Switch Lead 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | NEMA 1-15P to 6-Way Switch Lead | |
Length | 8.00' (2.44m) | |
Cable Type | Round | |
Color | White | |
Shielding | - | |
Usage | - | |
Base Product Number |