1-1773457-1 | |
---|---|
DigiKey Part Number | 1-1773457-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1773457-1 |
Description | WIRE SPLICE FBR BOX ENCLOSURES |
Customer Reference | |
Detailed Description | Wire Splice |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |