UWCS-2U/7.6-1C/5.8 | |
---|---|
DigiKey Part Number | UWCS-2U/7.6-1C/5.8-ND |
Manufacturer | |
Manufacturer Product Number | UWCS-2U/7.6-1C/5.8 |
Description | WIRE SPLICE UNDERWATER KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Underwater Splice Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Underwater Splice Kit | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45 | ¥560.18244 | ¥25,208.21 |