1-25520-0 | |
---|---|
DigiKey Part Number | 1-25520-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-25520-0 |
Description | CORD, POWER, 3 COND |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Gray | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |