TTC-108N | ||
---|---|---|
DigiKey Part Number | MT7385-ND | |
Manufacturer | ||
Manufacturer Product Number | TTC-108N | |
Description | AUDIO XFMR 600CT / 600CT TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 44Ohm | |
DC Resistance (DCR) - Secondary | 56Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1.4dB Max @ 1kHz | |
Return Loss | - | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.815" L x 0.650" W (20.70mm x 16.50mm) | |
Height - Seated (Max) | 0.736" (18.70mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥44.10900 | ¥441.09 |
25 | ¥42.95120 | ¥1,073.78 |
50 | ¥39.46720 | ¥1,973.36 |
100 | ¥37.14570 | ¥3,714.57 |
250 | ¥35.98484 | ¥8,996.21 |
560 | ¥34.82405 | ¥19,501.47 |
1,120 | ¥33.66323 | ¥37,702.82 |