VR1005AAA270-T | ||
---|---|---|
DigiKey Part Number | 587-1419-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VR1005AAA270-T | |
Description | VARISTOR 27V 5A 0402 | |
Customer Reference | ||
Detailed Description | 27 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum DC Volts | 15 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 32.4 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16419 | ¥1,641.90 |