RAHVK270M4EEF7002E | |
---|---|
DigiKey Part Number | 587-RAHVK270M4EEF7002ETR-ND - Tape & Reel (TR) 587-RAHVK270M4EEF7002ECT-ND - Cut Tape (CT) 587-RAHVK270M4EEF7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK270M4EEF7002E |
Description | CAP ALUM HYB 27UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.331" L x 0.331" W (8.40mm x 8.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥9.54600 | ¥95.46 |
50 | ¥8.70660 | ¥435.33 |
100 | ¥7.13220 | ¥713.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.69248 | ¥2,846.24 |
1,000 | ¥5.02270 | ¥5,022.70 |
2,500 | ¥4.68785 | ¥11,719.62 |
5,000 | ¥4.52042 | ¥22,602.10 |
12,500 | ¥4.26929 | ¥53,366.12 |