RAHVK221M1LDE7002E | |
---|---|
DigiKey Part Number | 587-RAHVK221M1LDE7002ETR-ND - Tape & Reel (TR) 587-RAHVK221M1LDE7002ECT-ND - Cut Tape (CT) 587-RAHVK221M1LDE7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK221M1LDE7002E |
Description | CAP ALUM HYB 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥7.95600 | ¥79.56 |
50 | ¥7.25400 | ¥362.70 |
100 | ¥5.94330 | ¥594.33 |
500 | ¥4.74326 | ¥2,371.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.18532 | ¥4,185.32 |
2,000 | ¥3.90626 | ¥7,812.52 |
5,000 | ¥3.76675 | ¥18,833.75 |
10,000 | ¥3.62724 | ¥36,272.40 |