RAHVK221M1GFF7002E | |
---|---|
DigiKey Part Number | 587-RAHVK221M1GFF7002ETR-ND - Tape & Reel (TR) 587-RAHVK221M1GFF7002ECT-ND - Cut Tape (CT) 587-RAHVK221M1GFF7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK221M1GFF7002E |
Description | CAP ALUM HYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥10.59100 | ¥105.91 |
50 | ¥9.66460 | ¥483.23 |
100 | ¥7.91790 | ¥791.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.31954 | ¥3,159.77 |
1,000 | ¥5.57612 | ¥5,576.12 |
2,500 | ¥5.20435 | ¥13,010.88 |
5,000 | ¥5.01847 | ¥25,092.35 |
12,500 | ¥4.73966 | ¥59,245.75 |