MBKK1608T1R0M | |
---|---|
DigiKey Part Number | 587-4148-2-ND - Tape & Reel (TR) 587-4148-1-ND - Cut Tape (CT) 587-4148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK1608T1R0M |
Description | FIXED IND 1UH 1.15A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.15 A 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK1608T1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.25120 | ¥31.28 |
50 | ¥1.10500 | ¥55.25 |
100 | ¥0.96630 | ¥96.63 |
250 | ¥0.92048 | ¥230.12 |
500 | ¥0.86516 | ¥432.58 |
1,000 | ¥0.66270 | ¥662.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62587 | ¥1,877.61 |
6,000 | ¥0.58906 | ¥3,534.36 |
15,000 | ¥0.57065 | ¥8,559.75 |
30,000 | ¥0.55225 | ¥16,567.50 |
75,000 | ¥0.53384 | ¥40,038.00 |