MAKK2520T2R2M | |
---|---|
DigiKey Part Number | 587-4143-2-ND - Tape & Reel (TR) 587-4143-1-ND - Cut Tape (CT) 587-4143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2520T2R2M |
Description | FIXED IND 2.2UH 1.5A 156MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 156mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2520T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.75900 | ¥27.59 |
25 | ¥2.53200 | ¥63.30 |
50 | ¥2.30040 | ¥115.02 |
100 | ¥2.04750 | ¥204.75 |
250 | ¥1.93292 | ¥483.23 |
500 | ¥1.65676 | ¥828.38 |
1,000 | ¥1.47269 | ¥1,472.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67521 | ¥2,025.63 |
6,000 | ¥0.63550 | ¥3,813.00 |
15,000 | ¥0.61564 | ¥9,234.60 |
30,000 | ¥0.59578 | ¥17,873.40 |
75,000 | ¥0.57592 | ¥43,194.00 |