FI212P0829G2-T | |
---|---|
DigiKey Part Number | 587-6074-2-ND - Tape & Reel (TR) 587-6074-1-ND - Cut Tape (CT) 587-6074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212P0829G2-T |
Description | RF DIPLEXER 829MHZ/2.2GHZ 0603 |
Customer Reference | |
Detailed Description | RF Diplexer 960MHz ~ 698MHz / 1.71GHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Diplexer | |
Frequency Bands (Low / High) | 960MHz ~ 698MHz / 1.71GHz ~ 2.69GHz | |
High Band Attenuation (min / max dB) | 19.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.24000 | ¥62.40 |
25 | ¥6.09840 | ¥152.46 |
50 | ¥5.95540 | ¥297.77 |
100 | ¥5.38810 | ¥538.81 |
250 | ¥5.24644 | ¥1,311.61 |
500 | ¥4.53744 | ¥2,268.72 |
1,000 | ¥4.25378 | ¥4,253.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.05527 | ¥12,165.81 |
6,000 | ¥3.89931 | ¥23,395.86 |
15,000 | ¥3.68661 | ¥55,299.15 |