AH104F2250S1-T | |
---|---|
DigiKey Part Number | AH104F2250S1-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH104F2250S1-T |
Description | RF ANT 2.3GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | 2.3GHz Chip RF Antenna 2.1GHz ~ 2.4GHz 2dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.3GHz | |
Frequency Range | 2.1GHz ~ 2.4GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.04809 | ¥10,096.18 |
6,000 | ¥4.79569 | ¥28,774.14 |
10,000 | ¥4.61539 | ¥46,153.90 |