MT48HN | |
---|---|
DigiKey Part Number | MT48HN-ND |
Manufacturer | |
Manufacturer Product Number | MT48HN |
Description | CONN PATCHBAY 48JACKS 1.75" |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Solder |