SI4709-C-GMR | |
---|---|
DigiKey Part Number | 336-5904-2-ND - Tape & Reel (TR) 336-5904-1-ND - Cut Tape (CT) 336-5904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4709-C-GMR |
Description | FM RECEIVER W RDS - ULTRA SMALL |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 21.1mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.84900 | ¥298.49 |
25 | ¥26.86440 | ¥671.61 |
100 | ¥24.47620 | ¥2,447.62 |
250 | ¥22.08840 | ¥5,522.10 |
500 | ¥19.81982 | ¥9,909.91 |
1,000 | ¥16.71554 | ¥16,715.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.22309 | ¥76,115.45 |