TOOLSTICK330DPP | |
---|---|
DigiKey Part Number | 336-1541-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICK330DPP |
Description | TOOLSTICK C8051F330 EVAL BRD |
Customer Reference | |
Detailed Description | C8051F330 ToolStick - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | C8051F330 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.23000 | ¥387.23 |