SI7021-A20-YM1R | |
---|---|
DigiKey Part Number | 336-4487-2-ND - Tape & Reel (TR) 336-4487-1-ND - Cut Tape (CT) 336-4487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7021-A20-YM1R |
Description | SENSOR RHT DGTL AUTO 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.80000 | ¥101.80 |
10 | ¥81.42000 | ¥814.20 |
25 | ¥75.31600 | ¥1,882.90 |
100 | ¥65.13790 | ¥6,513.79 |
500 | ¥61.06638 | ¥30,533.19 |
1,000 | ¥56.99536 | ¥56,995.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.97760 | ¥139,944.00 |