SI4362-B1B-FMR | |
---|---|
DigiKey Part Number | 336-4876-2-ND - Tape & Reel (TR) 336-4876-1-ND - Cut Tape (CT) 336-4876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4362-B1B-FMR |
Description | RF RX FSK 142MHZ-1.05GHZ 20QFN |
Customer Reference | |
Detailed Description | EZRadioPRO® RF Receiver FSK, GFSK, MSK, ASK, OOK 142MHz ~ 1.05GHz -126dBm 1Mbps PCB, Surface Mount 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 142MHz ~ 1.05GHz | |
Sensitivity | -126dBm | |
Data Rate (Max) | 1Mbps | |
Modulation or Protocol | FSK, GFSK, MSK, ASK, OOK | |
Applications | General Purpose | |
Current - Receiving | 13mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.24246 | ¥70,606.15 |